
SN74AUP2G02YFPR | |
---|---|
DigiKey Part Number | 296-25203-2-ND - Tape & Reel (TR) 296-25203-1-ND - Cut Tape (CT) 296-25203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G02YFPR |
Description | IC GATE NOR 2CH 2-INP 8DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G02YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
10 | $4.99700 | $49.97 |
25 | $4.50120 | $112.53 |
100 | $3.95470 | $395.47 |
250 | $3.69288 | $923.22 |
500 | $3.53516 | $1,767.58 |
1,000 | $3.51399 | $3,513.99 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.24500 | $9,735.00 |
6,000 | $3.16655 | $18,999.30 |
9,000 | $3.12727 | $28,145.43 |
15,000 | $3.08372 | $46,255.80 |
21,000 | $3.05830 | $64,224.30 |