NAND Gate IC 2 Channel 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP2G00RSER

DigiKey Part Number
296-27284-2-ND - Tape & Reel (TR)
296-27284-1-ND - Cut Tape (CT)
296-27284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP2G00RSER
Description
IC GATE NAND 2CH 2-INP 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP2G00RSER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
8-UQFN (1.5x1.5)
Package / Case
8-UFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,150
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$4.70300$47.03
25$4.22920$105.73
100$3.70870$370.87
250$3.46124$865.31
500$3.31212$1,656.06
1,000$3.28309$3,283.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.98126$14,906.30
10,000$2.91691$29,169.10
15,000$2.88468$43,270.20
25,000$2.84897$71,224.25
Manufacturers Standard Package

Other Suppliers on DigiKey

82,149In Stock
Ships from Rochester Electronics, LLC