
SN74AUP1T14DCKR | |
|---|---|
DigiKey Part Number | 296-27392-2-ND - Tape & Reel (TR) 296-27392-1-ND - Cut Tape (CT) 296-27392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1T14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1T14DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.35V ~ 0.5V | |
Input Logic Level - High | 1.1V ~ 1.19V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.34840 | $33.71 |
| 100 | $1.15510 | $115.51 |
| 250 | $1.06388 | $265.97 |
| 500 | $1.00878 | $504.39 |
| 1,000 | $0.96340 | $963.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.90732 | $2,721.96 |
| 6,000 | $0.87987 | $5,279.22 |
| 9,000 | $0.86612 | $7,795.08 |
| 15,000 | $0.85088 | $12,763.20 |
| 21,000 | $0.84198 | $17,681.58 |
| 30,000 | $0.83342 | $25,002.60 |










