Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G98DSFR

DigiKey Part Number
296-SN74AUP1G98DSFRTR-ND - Tape & Reel (TR)
296-SN74AUP1G98DSFRCT-ND - Cut Tape (CT)
296-SN74AUP1G98DSFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G98DSFR
Description
IC MF CFG 1-CIR 3-IN 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Configurable Multiple Function Configurable 1 Circuit 3 Input 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G98DSFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Configurable Multiple Function
Number of Circuits
1
Number of Inputs
3
Schmitt Trigger Input
Yes
Output Type
Single-Ended
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,340
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.29000$3.29
10$2.28600$22.86
25$2.03880$50.97
100$1.76270$176.27
250$1.63116$407.79
500$1.55190$775.95
1,000$1.48678$1,486.78
2,500$1.41791$3,544.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.37639$6,881.95
10,000$1.34225$13,422.50
15,000$1.32515$19,877.25
25,000$1.30620$32,655.00
35,000$1.29513$45,329.55
50,000$1.28448$64,224.00
Manufacturers Standard Package

Other Suppliers on DigiKey

345,000In Stock
Ships from Rochester Electronics, LLC