
SN74AUP1G97YFPR | |
---|---|
DigiKey Part Number | 296-25398-2-ND - Tape & Reel (TR) 296-25398-1-ND - Cut Tape (CT) 296-25398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G97YFPR |
Description | IC MF CFG 1-CIR 3-IN 6-DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G97YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $3.44100 | $34.41 |
25 | $3.08200 | $77.05 |
100 | $2.68770 | $268.77 |
250 | $2.49956 | $624.89 |
500 | $2.38612 | $1,193.06 |
1,000 | $2.33007 | $2,330.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.17712 | $6,531.36 |
6,000 | $2.12059 | $12,723.54 |
9,000 | $2.09229 | $18,830.61 |
15,000 | $2.06094 | $30,914.10 |
21,000 | $2.04260 | $42,894.60 |
30,000 | $2.02498 | $60,749.40 |