
SN74AUP1G80YFPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G80YFPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G80YFPRCT-ND - Cut Tape (CT) 296-SN74AUP1G80YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80YFPR |
Description | IC FF D-TYPE SINGLE 1BIT 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80YFPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.25200 | $32.52 |
25 | $2.91400 | $72.85 |
100 | $2.53790 | $253.79 |
250 | $2.35864 | $589.66 |
500 | $2.25046 | $1,125.23 |
1,000 | $2.19152 | $2,191.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.05139 | $6,154.17 |
6,000 | $1.99758 | $11,985.48 |
9,000 | $1.97062 | $17,735.58 |
15,000 | $1.94077 | $29,111.55 |
21,000 | $1.92331 | $40,389.51 |
30,000 | $1.90653 | $57,195.90 |