
SN74AUP1G80DPWR | |
|---|---|
DigiKey Part Number | 296-47547-2-ND - Tape & Reel (TR) 296-47547-1-ND - Cut Tape (CT) 296-47547-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G80DPWR |
Description | IC FF D-TYPE SGL 1-BIT 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 4-XFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G80DPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 260 MHz | |
Max Propagation Delay @ V, Max CL | 6.4ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.16400 | $54.10 |
| 100 | $1.87370 | $187.37 |
| 250 | $1.73540 | $433.85 |
| 500 | $1.65202 | $826.01 |
| 1,000 | $1.58330 | $1,583.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.49840 | $4,495.20 |
| 6,000 | $1.45686 | $8,741.16 |
| 9,000 | $1.43605 | $12,924.45 |
| 15,000 | $1.41300 | $21,195.00 |
| 21,000 | $1.39953 | $29,390.13 |
| 30,000 | $1.38658 | $41,597.40 |

