
SN74AUP1G74YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G74YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G74YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G74YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G74YZPR |
Description | IC FF D-TYPE SINGLE 1BIT 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G74YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 1.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.74600 | $37.46 |
25 | $3.35880 | $83.97 |
100 | $2.93220 | $293.22 |
250 | $2.72972 | $682.43 |
500 | $2.60740 | $1,303.70 |
1,000 | $2.55678 | $2,556.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.38242 | $7,147.26 |
6,000 | $2.32158 | $13,929.48 |
9,000 | $2.29109 | $20,619.81 |
15,000 | $2.25732 | $33,859.80 |
21,000 | $2.23758 | $46,989.18 |
30,000 | $2.21860 | $66,558.00 |