
SN74AUP1G17YZPR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G17YZPRTR-ND - Tape & Reel (TR) 296-SN74AUP1G17YZPRCT-ND - Cut Tape (CT) 296-SN74AUP1G17YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17YZPR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.32600 | $33.26 |
25 | $2.97680 | $74.42 |
100 | $2.59230 | $259.23 |
250 | $2.41000 | $602.50 |
500 | $2.29970 | $1,149.85 |
1,000 | $2.24190 | $2,241.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09713 | $6,291.39 |
6,000 | $2.04233 | $12,253.98 |
9,000 | $2.01488 | $18,133.92 |
15,000 | $1.98448 | $29,767.20 |
21,000 | $1.96671 | $41,300.91 |
30,000 | $1.94962 | $58,488.60 |