
SN74AUP1G17DPWR | |
---|---|
DigiKey Part Number | 296-47597-2-ND - Tape & Reel (TR) 296-47597-1-ND - Cut Tape (CT) 296-47597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G17DPWR |
Description | IC BUFF NON-INVERT 3.6V 5-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G17DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFDFN Exposed Pad | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $1.63000 | $16.30 |
25 | $1.44560 | $36.14 |
100 | $1.24300 | $124.30 |
250 | $1.14524 | $286.31 |
500 | $1.08662 | $543.31 |
1,000 | $1.03830 | $1,038.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.97857 | $2,935.71 |
6,000 | $0.94934 | $5,696.04 |
9,000 | $0.93470 | $8,412.30 |
15,000 | $0.91849 | $13,777.35 |
21,000 | $0.90900 | $19,089.00 |
30,000 | $0.89989 | $26,996.70 |
75,000 | $0.88026 | $66,019.50 |