Direct

SN74AUP1G125YZTR | |
|---|---|
DigiKey Part Number | 296-23245-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G125YZTR |
Description | IC BUFF NON-INVERT 3.6V 5-DSBGA |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G125YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-UFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |


