
SN74AUP1G06DSF2 | |
---|---|
DigiKey Part Number | 296-49879-2-ND - Tape & Reel (TR) 296-49879-1-ND - Cut Tape (CT) 296-49879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DSF2 |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DSF2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.88100 | $28.81 |
25 | $2.57480 | $64.37 |
100 | $2.23580 | $223.58 |
250 | $2.07512 | $518.78 |
500 | $1.97798 | $988.99 |
1,000 | $1.91443 | $1,914.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.74029 | $8,701.45 |
10,000 | $1.69889 | $16,988.90 |
15,000 | $1.67814 | $25,172.10 |
25,000 | $1.65516 | $41,379.00 |
35,000 | $1.64174 | $57,460.90 |
50,000 | $1.62882 | $81,441.00 |