
SN74AUP1G06DRYR | |
|---|---|
DigiKey Part Number | 296-27267-2-ND - Tape & Reel (TR) 296-27267-1-ND - Cut Tape (CT) 296-27267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DRYR |
Description | IC INVERTER 1CH 1-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DRYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1.45x1) | |
Package / Case | 6-UFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.19500 | $21.95 |
| 25 | $1.95480 | $48.87 |
| 100 | $1.68880 | $168.88 |
| 250 | $1.56252 | $390.63 |
| 500 | $1.48616 | $743.08 |
| 1,000 | $1.42325 | $1,423.25 |
| 2,500 | $1.41876 | $3,546.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.31703 | $6,585.15 |
| 10,000 | $1.28414 | $12,841.40 |
| 15,000 | $1.26766 | $19,014.90 |
| 25,000 | $1.24941 | $31,235.25 |
| 35,000 | $1.23874 | $43,355.90 |
| 50,000 | $1.22849 | $61,424.50 |

