
SN74AUP1G06DRLR | |
---|---|
DigiKey Part Number | 296-SN74AUP1G06DRLRTR-ND - Tape & Reel (TR) 296-SN74AUP1G06DRLRCT-ND - Cut Tape (CT) 296-SN74AUP1G06DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DRLR |
Description | IC INVERTER 1CH 1-INP SOT5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-5 | |
Package / Case | SOT-553 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.79000 | $3.79 |
10 | $2.65900 | $26.59 |
25 | $2.37080 | $59.27 |
100 | $2.05640 | $205.64 |
250 | $1.90688 | $476.72 |
500 | $1.81630 | $908.15 |
1,000 | $1.75070 | $1,750.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.53912 | $6,156.48 |
8,000 | $1.49954 | $11,996.32 |
12,000 | $1.47972 | $17,756.64 |
20,000 | $1.45776 | $29,155.20 |
28,000 | $1.44493 | $40,458.04 |
40,000 | $1.43259 | $57,303.60 |