
SN74AUP1G06DPWR | |
---|---|
DigiKey Part Number | 296-49050-2-ND - Tape & Reel (TR) 296-49050-1-ND - Cut Tape (CT) 296-49050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DPWR |
Description | IC INVERTER 1CH 1-INP 5X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.1V ~ 0.45V | |
Input Logic Level - High | 3.6V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-X2SON (0.8x0.8) | |
Package / Case | 4-XFDFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.38000 | $3.38 |
10 | $2.37900 | $23.79 |
25 | $2.12040 | $53.01 |
100 | $1.83410 | $183.41 |
250 | $1.69844 | $424.61 |
500 | $1.61660 | $808.30 |
1,000 | $1.54918 | $1,549.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.46571 | $4,397.13 |
6,000 | $1.42492 | $8,549.52 |
9,000 | $1.40448 | $12,640.32 |
15,000 | $1.38184 | $20,727.60 |
21,000 | $1.36861 | $28,740.81 |
30,000 | $1.35588 | $40,676.40 |