
SN74AUP1G06DCKT | |
|---|---|
DigiKey Part Number | 296-32255-2-ND - Tape & Reel (TR) 296-32255-1-ND - Cut Tape (CT) 296-32255-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G06DCKT |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G06DCKT Models |
Category | Current - Quiescent (Max) 500 nA |
Mfr | Current - Output High, Low -, 4mA |
Series | Input Logic Level - Low 0.1V ~ 0.45V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.5ns @ 3.3V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Open Drain | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $6.24000 | $62.40 |
| 25 | $5.63320 | $140.83 |
| 100 | $4.96910 | $496.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.65140 | $1,162.85 |
| 500 | $4.46016 | $2,230.08 |
| 750 | $4.36431 | $3,273.23 |
| 1,250 | $4.25821 | $5,322.76 |
| 1,750 | $4.19616 | $7,343.28 |
| 2,500 | $4.13647 | $10,341.18 |



