
SN74AUP1G04DBVT | |
|---|---|
DigiKey Part Number | 296-39197-2-ND - Tape & Reel (TR) 296-39197-1-ND - Cut Tape (CT) 296-39197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G04DBVT |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G04DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.4ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.45100 | $54.51 |
| 25 | $4.91320 | $122.83 |
| 100 | $4.32120 | $432.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.03940 | $1,009.85 |
| 500 | $3.86954 | $1,934.77 |
| 750 | $3.78441 | $2,838.31 |
| 1,250 | $3.69007 | $4,612.59 |
| 1,750 | $3.63494 | $6,361.14 |
| 2,500 | $3.58191 | $8,954.77 |
| 6,250 | $3.46775 | $21,673.44 |
| 12,500 | $3.39895 | $42,486.88 |

