NAND Gate IC 1 Channel 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G00DSFR

DigiKey Part Number
296-25724-2-ND - Tape & Reel (TR)
296-25724-1-ND - Cut Tape (CT)
296-25724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G00DSFR
Description
IC GATE NAND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUP1G00DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.5ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,345
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.02200$20.22
25$1.79880$44.97
100$1.55220$155.22
250$1.43480$358.70
500$1.36362$681.81
1,000$1.30508$1,305.08
2,500$1.29564$3,239.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.20613$6,030.65
10,000$1.17549$11,754.90
15,000$1.16015$17,402.25
25,000$1.14314$28,578.50
35,000$1.13321$39,662.35
50,000$1.12366$56,183.00
Manufacturers Standard Package