
SN74AUP1G00DRYR | |
|---|---|
DigiKey Part Number | 296-SN74AUP1G00DRYRTR-ND - Tape & Reel (TR) 296-SN74AUP1G00DRYRCT-ND - Cut Tape (CT) 296-SN74AUP1G00DRYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G00DRYR |
Description | IC GATE NAND 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G00DRYR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.9V |
Series | Input Logic Level - High 1.6V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 6.5ns @ 3.3V, 30pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 0.8V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 500 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.37600 | $23.76 |
| 25 | $2.11800 | $52.95 |
| 100 | $1.83180 | $183.18 |
| 250 | $1.69624 | $424.06 |
| 500 | $1.61454 | $807.27 |
| 1,000 | $1.54720 | $1,547.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.43306 | $7,165.30 |
| 10,000 | $1.39775 | $13,977.50 |
| 15,000 | $1.38008 | $20,701.20 |
| 25,000 | $1.36049 | $34,012.25 |
| 35,000 | $1.34904 | $47,216.40 |
| 50,000 | $1.33803 | $66,901.50 |










