
SN74AUCH16244DGGR | |
|---|---|
DigiKey Part Number | 296-15440-2-ND - Tape & Reel (TR) 296-15440-1-ND - Cut Tape (CT) 296-15440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUCH16244DGGR |
Description | IC BUFF NON-INVERT 2.7V 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUCH16244DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.90000 | $19.90 |
| 10 | $14.79000 | $147.90 |
| 25 | $13.50640 | $337.66 |
| 100 | $12.09710 | $1,209.71 |
| 250 | $11.45944 | $2,864.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.41253 | $20,825.06 |
| 4,000 | $10.18671 | $40,746.84 |
| 6,000 | $10.07361 | $60,441.66 |

