
SN74AUC2G86DCURG4 | |
|---|---|
DigiKey Part Number | SN74AUC2G86DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G86DCURG4 |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G86DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.53858 | $7,615.74 |
| 6,000 | $2.47447 | $14,846.82 |
| 9,000 | $2.44237 | $21,981.33 |
| 15,000 | $2.40679 | $36,101.85 |
| 21,000 | $2.38601 | $50,106.21 |
| 30,000 | $2.36601 | $70,980.30 |

