
SN74AUC2G86DCUR | |
|---|---|
DigiKey Part Number | 296-16836-2-ND - Tape & Reel (TR) 296-16836-1-ND - Cut Tape (CT) 296-16836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G86DCUR |
Description | IC GATE XOR 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G86DCUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.56800 | $35.68 |
| 25 | $3.20000 | $80.00 |
| 100 | $2.79370 | $279.37 |
| 250 | $2.59864 | $649.66 |
| 500 | $2.48142 | $1,240.71 |
| 1,000 | $2.42773 | $2,427.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.26552 | $6,796.56 |
| 6,000 | $2.20713 | $13,242.78 |
| 9,000 | $2.17791 | $19,601.19 |
| 15,000 | $2.14551 | $32,182.65 |
| 21,000 | $2.12658 | $44,658.18 |
| 30,000 | $2.10836 | $63,250.80 |

