
SN74AUC2G86DCTR | |
|---|---|
DigiKey Part Number | 296-19060-2-ND - Tape & Reel (TR) 296-19060-1-ND - Cut Tape (CT) 296-19060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G86DCTR |
Description | IC GATE XOR 2CH 2-INP SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 2 Channel SM8 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G86DCTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SM8 | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94686 | $8,840.58 |
| 6,000 | $2.87439 | $17,246.34 |
| 9,000 | $2.83809 | $25,542.81 |
| 15,000 | $2.79788 | $41,968.20 |
| 21,000 | $2.77438 | $58,261.98 |

