
SN74AUC2G53YZPR | |
|---|---|
DigiKey Part Number | 296-19052-2-ND - Tape & Reel (TR) 296-19052-1-ND - Cut Tape (CT) 296-19052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G53YZPR |
Description | IC SWITCH SPDT X 1 15OHM 8DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G53YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 1Ohm (Max) | |
Voltage - Supply, Single (V+) | 0.8V ~ 2.7V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 2.2ns, 2.3ns | |
-3db Bandwidth | 500MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 4.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -60dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFBGA, DSBGA | |
Supplier Device Package | 8-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $5.17100 | $51.71 |
| 25 | $4.66000 | $116.50 |
| 100 | $4.09600 | $409.60 |
| 250 | $3.82628 | $956.57 |
| 500 | $3.66382 | $1,831.91 |
| 1,000 | $3.64788 | $3,647.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.36506 | $10,095.18 |
| 6,000 | $3.28426 | $19,705.56 |
| 9,000 | $3.24377 | $29,193.93 |
| 15,000 | $3.19895 | $47,984.25 |
| 21,000 | $3.17275 | $66,627.75 |

