
SN74AUC2G34DBVR | |
|---|---|
DigiKey Part Number | 296-17231-2-ND - Tape & Reel (TR) 296-17231-1-ND - Cut Tape (CT) 296-17231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G34DBVR |
Description | IC BUFF NON-INVERT 2.7V SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G34DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.85600 | $38.56 |
| 25 | $3.45960 | $86.49 |
| 100 | $3.02390 | $302.39 |
| 250 | $2.81536 | $703.84 |
| 500 | $2.68992 | $1,344.96 |
| 1,000 | $2.64157 | $2,641.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.45902 | $7,377.06 |
| 6,000 | $2.39655 | $14,379.30 |
| 9,000 | $2.36529 | $21,287.61 |
| 15,000 | $2.33064 | $34,959.60 |
| 21,000 | $2.31039 | $48,518.19 |
| 30,000 | $2.29091 | $68,727.30 |


