
SN74AUC2G32YZTR | |
---|---|
DigiKey Part Number | SN74AUC2G32YZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G32YZTR |
Description | IC GATE OR 2CH 2-INP 8DSBGA |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G32YZTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.7ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DSBGA | |
Package / Case | 8-XFBGA, DSBGA | |
Base Product Number |