
SN74AUC2G241DCUR | |
---|---|
DigiKey Part Number | 296-18884-2-ND - Tape & Reel (TR) 296-18884-1-ND - Cut Tape (CT) 296-18884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC2G241DCUR |
Description | IC BUFF NON-INVERT 2.7V 8-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC2G241DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.38773 | $7,163.19 |
6,000 | $2.32677 | $13,960.62 |
9,000 | $2.29625 | $20,666.25 |
15,000 | $2.26243 | $33,936.45 |
21,000 | $2.24267 | $47,096.07 |
30,000 | $2.22365 | $66,709.50 |