
SN74AUC1GU04DCKR | |
---|---|
DigiKey Part Number | 296-13175-2-ND - Tape & Reel (TR) 296-13175-1-ND - Cut Tape (CT) 296-13175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1GU04DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1GU04DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 2.1ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.50300 | $15.03 |
25 | $1.33000 | $33.25 |
100 | $1.13970 | $113.97 |
250 | $1.04936 | $262.34 |
500 | $0.99484 | $497.42 |
1,000 | $0.94993 | $949.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.89451 | $2,683.53 |
6,000 | $0.86737 | $5,204.22 |
9,000 | $0.85378 | $7,684.02 |
15,000 | $0.83873 | $12,580.95 |
21,000 | $0.82993 | $17,428.53 |
30,000 | $0.82147 | $24,644.10 |
75,000 | $0.80325 | $60,243.75 |