
SN74AUC1G86YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G86YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1G86YZPRCT-ND - Cut Tape (CT) 296-SN74AUC1G86YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G86YZPR |
Description | IC GATE XOR 1CH 2-INP 5DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G86YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Package / Case | 5-XFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.73800 | $27.38 |
| 25 | $2.44680 | $61.17 |
| 100 | $2.12280 | $212.28 |
| 250 | $1.96888 | $492.22 |
| 500 | $1.87614 | $938.07 |
| 1,000 | $1.79977 | $1,799.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70533 | $5,115.99 |
| 6,000 | $1.65911 | $9,954.66 |
| 9,000 | $1.63597 | $14,723.73 |
| 15,000 | $1.61032 | $24,154.80 |
| 21,000 | $1.59534 | $33,502.14 |
| 30,000 | $1.58093 | $47,427.90 |

