
SN74AUC1G86DBVR | |
|---|---|
DigiKey Part Number | 296-15432-2-ND - Tape & Reel (TR) 296-15432-1-ND - Cut Tape (CT) 296-15432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G86DBVR |
Description | IC GATE XOR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G86DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.33200 | $33.30 |
| 100 | $1.14110 | $114.11 |
| 250 | $1.05072 | $262.68 |
| 500 | $0.99612 | $498.06 |
| 1,000 | $0.95115 | $951.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89565 | $2,686.95 |
| 6,000 | $0.86848 | $5,210.88 |
| 9,000 | $0.85487 | $7,693.83 |
| 15,000 | $0.83980 | $12,597.00 |
| 21,000 | $0.83099 | $17,450.79 |
| 30,000 | $0.82252 | $24,675.60 |
| 75,000 | $0.80428 | $60,321.00 |

