
UPD78F8043K8(R)-9B4-AX | |
|---|---|
DigiKey Part Number | 2156-UPD78F8043K8(R)-9B4-AX-RE-ND |
Manufacturer | |
Manufacturer Product Number | UPD78F8043K8(R)-9B4-AX |
Description | IC MCU 16BIT 128KB FLASH |
Customer Reference | |
Detailed Description | 78K/0 78K/UPD78F80xx Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 78K/0 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 7K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-WFQFN Exposed Pad | |
Base Product Number |

