
SN74AUC1G14DCKR | |
|---|---|
DigiKey Part Number | 296-13172-2-ND - Tape & Reel (TR) 296-13172-1-ND - Cut Tape (CT) 296-13172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G14DCKR |
Description | IC INVERT SCHMITT 1CH 1IN SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G14DCKR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 9mA, 9mA |
Series | Input Logic Level - Low 0.22V ~ 0.58V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 0.5V ~ 1.56V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.5ns @ 2.5V, 30pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 0.8V ~ 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $2.08000 | $20.80 |
| 25 | $1.84800 | $46.20 |
| 100 | $1.59500 | $159.50 |
| 250 | $1.47396 | $368.49 |
| 500 | $1.40144 | $700.72 |
| 1,000 | $1.34150 | $1,341.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.26756 | $3,802.68 |
| 6,000 | $1.23138 | $7,388.28 |
| 9,000 | $1.21326 | $10,919.34 |
| 15,000 | $1.19318 | $17,897.70 |
| 21,000 | $1.18144 | $24,810.24 |
| 30,000 | $1.17015 | $35,104.50 |







