
SN74AUC1G08DCKR | |
---|---|
DigiKey Part Number | 296-13171-2-ND - Tape & Reel (TR) 296-13171-1-ND - Cut Tape (CT) 296-13171-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G08DCKR |
Description | IC GATE AND 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G08DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 9mA, 9mA | |
Input Logic Level - Low | 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 2ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.14000 | $2.14 |
10 | $1.49000 | $14.90 |
25 | $1.31720 | $32.93 |
100 | $1.12860 | $112.86 |
250 | $1.03856 | $259.64 |
500 | $0.98454 | $492.27 |
1,000 | $0.94001 | $940.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.88508 | $2,655.24 |
6,000 | $0.85817 | $5,149.02 |
9,000 | $0.84470 | $7,602.30 |
15,000 | $0.82978 | $12,446.70 |
21,000 | $0.82105 | $17,242.05 |
30,000 | $0.81266 | $24,379.80 |
75,000 | $0.79459 | $59,594.25 |