
SN74AUC1G07YZPR | |
|---|---|
DigiKey Part Number | 296-SN74AUC1G07YZPRTR-ND - Tape & Reel (TR) 296-SN74AUC1G07YZPRCT-ND - Cut Tape (CT) 296-SN74AUC1G07YZPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G07YZPR |
Description | IC BUFF NON-INVERT 2.7V 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-DSBGA (1.4x0.9) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G07YZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA (1.4x0.9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.69000 | $4.69 |
| 10 | $3.30500 | $33.05 |
| 25 | $2.95640 | $73.91 |
| 100 | $2.57580 | $257.58 |
| 250 | $2.39412 | $598.53 |
| 500 | $2.28460 | $1,142.30 |
| 1,000 | $2.19440 | $2,194.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.08303 | $6,249.09 |
| 6,000 | $2.02856 | $12,171.36 |
| 9,000 | $2.00127 | $18,011.43 |
| 15,000 | $1.97103 | $29,565.45 |
| 21,000 | $1.95337 | $41,020.77 |
| 30,000 | $1.93637 | $58,091.10 |

