
SN74AUC1G06DCKR | |
|---|---|
DigiKey Part Number | 296-12653-2-ND - Tape & Reel (TR) 296-12653-1-ND - Cut Tape (CT) 296-12653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC1G06DCKR |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC1G06DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 2.7V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 9mA | |
Input Logic Level - Low | 0V ~ 0.7V | |
Input Logic Level - High | 1.7V | |
Max Propagation Delay @ V, Max CL | 1.8ns @ 2.5V, 30pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $2.09600 | $20.96 |
| 25 | $1.86480 | $46.62 |
| 100 | $1.60890 | $160.89 |
| 250 | $1.48712 | $371.78 |
| 500 | $1.41394 | $706.97 |
| 1,000 | $1.35367 | $1,353.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.27913 | $3,837.39 |
| 6,000 | $1.24268 | $7,456.08 |
| 9,000 | $1.22441 | $11,019.69 |
| 15,000 | $1.20419 | $18,062.85 |
| 21,000 | $1.19236 | $25,039.56 |
| 30,000 | $1.18099 | $35,429.70 |

