NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUC1G02YEPR

DigiKey Part Number
296-18547-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AUC1G02YEPR
Description
IC GATE NOR 1CH 2-INP 5DSBGA
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-DSBGA (1.4x0.9)
Datasheet
 Datasheet
EDA/CAD Models
SN74AUC1G02YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
0.8V ~ 2.7V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
9mA, 9mA
Input Logic Level - Low
0V ~ 0.7V
Input Logic Level - High
1.7V
Max Propagation Delay @ V, Max CL
2.1ns @ 2.5V, 30pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
5-DSBGA (1.4x0.9)
Package / Case
5-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24,000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

24,000In Stock
Ships from Rochester Electronics, LLC