
SN74AUC126RGYR | |
---|---|
DigiKey Part Number | 296-18543-2-ND - Tape & Reel (TR) 296-18543-1-ND - Cut Tape (CT) 296-18543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUC126RGYR |
Description | IC BUFF NON-INVERT 2.7V 14-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUC126RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 9mA, 9mA | |
Voltage - Supply | 0.8V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $6.28100 | $62.81 |
25 | $5.67040 | $141.76 |
100 | $5.00180 | $500.18 |
250 | $4.68236 | $1,170.59 |
500 | $4.50900 | $2,254.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $4.13592 | $12,407.76 |
6,000 | $4.04021 | $24,241.26 |
9,000 | $3.99225 | $35,930.25 |
15,000 | $3.93915 | $59,087.25 |
21,000 | $3.90812 | $82,070.52 |