
SN74AS32DR | |
---|---|
DigiKey Part Number | 296-6354-2-ND - Tape & Reel (TR) 296-6354-1-ND - Cut Tape (CT) 296-6354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS32DR |
Description | IC GATE OR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS32DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5.8ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.02243 | $15,056.08 |
5,000 | $5.88608 | $29,430.40 |
7,500 | $5.81780 | $43,633.50 |
12,500 | $5.74216 | $71,777.00 |