Data Generator/Multiplexer 1 x 16:1 24-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AS250ANT

DigiKey Part Number
2156-SN74AS250ANT-TI-ND
Manufacturer
Manufacturer Product Number
SN74AS250ANT
Description
IC DATA GEN/MUX 1 X 16:1 24-PDIP
Customer Reference
Detailed Description
Data Generator/Multiplexer 1 x 16:1 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
SN74AS250ANT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Type
Data Generator/Multiplexer
Circuit
1 x 16:1
Independent Circuits
1
Current - Output High, Low
15mA, 48mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate $751.68 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.