
SN74AS241AN | |
|---|---|
DigiKey Part Number | 296-33802-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AS241AN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS241AN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 15mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.15000 | $50.15 |
| 20 | $36.19500 | $723.90 |
| 40 | $34.32275 | $1,372.91 |
| 100 | $32.34420 | $3,234.42 |
| 260 | $30.75727 | $7,996.89 |
| 500 | $29.89238 | $14,946.19 |
| 1,000 | $29.13363 | $29,133.63 |
| 2,500 | $28.33244 | $70,831.10 |

