
SN74AS04DR | |
---|---|
DigiKey Part Number | 296-14790-2-ND - Tape & Reel (TR) 296-14790-1-ND - Cut Tape (CT) 296-14790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AS04DR |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AS04DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 2mA, 20mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 5ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.25000 | $11.25 |
10 | $8.16200 | $81.62 |
25 | $7.39640 | $184.91 |
100 | $6.55480 | $655.48 |
250 | $6.15400 | $1,538.50 |
500 | $6.00504 | $3,002.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $5.50308 | $13,757.70 |
5,000 | $5.37651 | $26,882.55 |
7,500 | $5.31312 | $39,848.40 |
12,500 | $5.24286 | $65,535.75 |