
SN74ALVCHR16245GR | |
|---|---|
DigiKey Part Number | 296-6287-2-ND - Tape & Reel (TR) 296-6287-1-ND - Cut Tape (CT) 296-6287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCHR16245GR |
Description | IC TXRX NON-INVERT 3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCHR16245GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.48000 | $12.48 |
| 10 | $9.11300 | $91.13 |
| 25 | $8.27280 | $206.82 |
| 100 | $7.34750 | $734.75 |
| 250 | $6.90664 | $1,726.66 |
| 500 | $6.77808 | $3,389.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.24187 | $12,483.74 |
| 4,000 | $6.09361 | $24,374.44 |
| 6,000 | $6.01936 | $36,116.16 |
| 10,000 | $5.93709 | $59,370.90 |

