Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH245PWR

DigiKey Part Number
296-6278-2-ND - Tape & Reel (TR)
296-6278-1-ND - Cut Tape (CT)
296-6278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVCH245PWR
Description
IC TXRX NON-INVERT 3.6V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,906
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$4.34100$43.41
25$3.89680$97.42
100$3.41440$341.44
250$3.18336$795.84
500$3.04426$1,522.13
1,000$3.00636$3,006.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.83547$5,670.94
4,000$2.75786$11,031.44
6,000$2.71900$16,314.00
10,000$2.67595$26,759.50
14,000$2.65078$37,110.92
20,000$2.62657$52,531.40
Manufacturers Standard Package

Other Suppliers on DigiKey

4,926In Stock
Ships from Rochester Electronics, LLC