


SN74ALVCH245DWR | |
---|---|
DigiKey Part Number | 296-6277-2-ND - Tape & Reel (TR) 296-6277-1-ND - Cut Tape (CT) 296-6277-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH245DWR |
Description | IC TXRX NON-INVERT 3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH245DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.08000 | $6.08 |
10 | $4.33500 | $43.35 |
25 | $3.89200 | $97.30 |
100 | $3.41000 | $341.00 |
250 | $3.17928 | $794.82 |
500 | $3.04036 | $1,520.18 |
1,000 | $3.00252 | $3,002.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.83185 | $5,663.70 |
4,000 | $2.75434 | $11,017.36 |
6,000 | $2.71553 | $16,293.18 |
10,000 | $2.67253 | $26,725.30 |
14,000 | $2.64740 | $37,063.60 |
20,000 | $2.62322 | $52,464.40 |