
SN74ALVCH16841DGGR | |
|---|---|
DigiKey Part Number | 296-6261-2-ND - Tape & Reel (TR) 296-6261-1-ND - Cut Tape (CT) 296-6261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16841DGGR |
Description | IC D-TYPE TRANSP 10:10 56-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 10:10 IC Tri-State 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16841DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 10:10 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.09000 | $41.09 |
| 10 | $31.32800 | $313.28 |
| 25 | $28.88240 | $722.06 |
| 100 | $26.19470 | $2,619.47 |
| 250 | $25.77220 | $6,443.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $22.98161 | $45,963.22 |

