SN74CBT16390DL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVCH16825DLR

DigiKey Part Number
SN74ALVCH16825DLR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ALVCH16825DLR
Description
IC BUFF NON-INVERT 3.6V 56-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVCH16825DLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
9
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
56-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
56-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 7,673 View Now
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.28724$8,287.24
2,000$8.06465$16,129.30
3,000$7.95315$23,859.45
5,000$7.82965$39,148.25
7,000$7.75746$54,302.22
10,000$7.68802$76,880.20
Manufacturers Standard Package

Other Suppliers on DigiKey

7,673In Stock
Ships from Rochester Electronics, LLC