
SN74ALVCH16601DLR | |
---|---|
DigiKey Part Number | 296-SN74ALVCH16601DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH16601DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH16601DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH16601DLR |
Description | IC UNIV BUS TXRX 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 18-Bit 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH16601DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 56-SSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.87000 | $19.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $12.21731 | $12,217.31 |
2,000 | $11.91113 | $23,822.26 |
3,000 | $11.75782 | $35,273.46 |
5,000 | $11.58787 | $57,939.35 |
7,000 | $11.48857 | $80,419.99 |