14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ALVC32PWR

DigiKey Part Number
296-5142-2-ND - Tape & Reel (TR)
296-5142-1-ND - Cut Tape (CT)
296-5142-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ALVC32PWR
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ALVC32PWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,491
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$2.08300$20.83
25$1.85040$46.26
100$1.59700$159.70
250$1.47584$368.96
500$1.40322$701.61
1,000$1.34322$1,343.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29391$2,587.82
4,000$1.25328$5,013.12
6,000$1.23295$7,397.70
10,000$1.21042$12,104.20
14,000$1.19725$16,761.50
20,000$1.18459$23,691.80
50,000$1.15732$57,866.00
Manufacturers Standard Package

Other Suppliers on DigiKey

87,173In Stock
Ships from Rochester Electronics, LLC