


SN74ALVC244DWR | |
|---|---|
DigiKey Part Number | 296-5135-2-ND - Tape & Reel (TR) 296-5135-1-ND - Cut Tape (CT) 296-5135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVC244DWR |
Description | IC BUFF 1.65V/3.6V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC244DWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $5.51700 | $55.17 |
| 25 | $4.97240 | $124.31 |
| 100 | $4.37470 | $437.47 |
| 250 | $4.08972 | $1,022.43 |
| 500 | $3.91788 | $1,958.94 |
| 1,000 | $3.91204 | $3,912.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.66013 | $7,320.26 |
| 4,000 | $3.56437 | $14,257.48 |
| 6,000 | $3.51643 | $21,098.58 |
| 10,000 | $3.46331 | $34,633.10 |
| 14,000 | $3.43224 | $48,051.36 |
| 20,000 | $3.40240 | $68,048.00 |

