
SN74ALVC162835DGGR | |
|---|---|
DigiKey Part Number | 296-1132-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ALVC162835DGGR |
Description | IC UNIV BUS DRVR 56-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Driver 18-Bit 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVC162835DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Universal Bus Driver | |
Number of Circuits | 18-Bit | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $8.27844 | $16,556.88 |
| 4,000 | $8.09133 | $32,365.32 |
| 6,000 | $7.99763 | $47,985.78 |
| 10,000 | $7.89374 | $78,937.40 |

